SK 550 50 AL
SK 550 50 AL
Description:
Standard extruded heatsinks
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK 550 50 AL
Unit Pack:
1
MOQ:
20
Packaging:
BULK
- Length
- 50 mm
- Height
- 11,5 mm
- Thermal resist.
- 8,96 k/W
- Series
- SK 550
- Width
- 29
- Colour
- ALUMINUM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10021238
- Supplier Lead time
- 2 weeks