ICK SMD G 21 SA
ICK SMD G 21 SA
Description:
Heatsinks for DIL-IC, PLCC and SMD
Supplier:
FISCHER ELEKTRONIK
Matchcode:
ICK SMD G 21 SA
Unit Pack:
1
MOQ:
22
Packaging:
BULK
- Length
- 21 mm
- Height
- 6 mm
- Thermal resist.
- 32 k/W
- Series
- ICK SMD G
- Width
- 10 mm
- Colour
- BLACK
- Use with
- SMD
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10037174
- Supplier Lead time
- 9 weeks