IR26-21C/L447/CT
IR26-21C/L447/CT
Description:
IR LED 940NM SMD 25° 18MW/SR
Supplier:
EVERLIGHT
Matchcode:
IR26-21C/L447/CT
Rutronik No.:
IR7778
Unit Pack:
1500
MOQ:
21000
package:
SMD TOPVIE
Packaging:
REEL
- Case type
- EMITTER
- Wavelength (pea
- 940 nm
- Radiant Intens.
- 11 mW/sr
- Forward current
- 65 mA
- Emission Angle
- 25 Degree
- Power dissip
- 130 mW
- Automotive
- NO
- Package
- SMD TOPVIE
- Reverse voltage
- 5 V
- T(A) min
- -25 °C
- Forward voltage
- 1.3 V
- T(A) max
- 85 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks