IR204-A-L
IR204-A-L
Description:
INFRARED-DIODE 3MM 940NM .blue
Supplier:
EVERLIGHT
Matchcode:
IR204-A-L
Rutronik No.:
IR7784
Unit Pack:
1000
MOQ:
20000
package:
T 1 3mm
Packaging:
BULK
- Case type
- EMITTER
- Wavelength (pea
- 940 nm
- Radiant Intens.
- 38 mW/sr
- Forward current
- 100 mA
- Emission Angle
- 35 Degree
- Power dissip
- 150 mW
- Automotive
- NO
- Package
- T 1 3mm
- Reverse voltage
- 30 V
- T(A) min
- -40 °C
- Forward voltage
- 1.5 V
- T(A) max
- 85 °C
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 20 weeks