- Emitted colour
- WHITE
- Forward current
- 20 mA
- LxW
- 1,6x0,8 mm
- Height
- 0.6 mm
- Viewing angle
- 130 °
- Lum.inten.typ.
- 250/450 mcd
- Forward voltage
- 2,6/2,9 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- not design V
- Reverse current
- 50 µA
- Packaging
- REEL
- Lens colour
- YELLOW
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 18 weeks