M56Z16G32512A-TNBYIG2D
M56Z16G32512A-TNBYIG2D
Description:
LPDDR4X 64Mb x32 BGA200 2133MHz 95°C
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
M56Z16G32512A-TNBYIG2D
Rutronik No.:
ICDRAM2551
Unit Pack:
1
MOQ:
1
package:
BGA200
Packaging:
TRAY
- Density
- 64M bit
- Organisation
- X32
- Clock Frequency
- 2133M Hz
- Data Rate
- 4266MBPS
- T(a)MIN
- -40 C°
- T(a)MAX
- 95 C°
- Automotive
- NO
- Package
- BGA200
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- Supplier Lead time
- 42 weeks