EN35QY512A-133WIP2S
EN35QY512A-133WIP2S
Description:
512Mb Seriel NOR Flash WSON 6x5mm
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
EN35QY512A-133WIP2S
Rutronik No.:
ICPROM11137
Unit Pack:
455
MOQ:
4500
package:
WSON
Packaging:
TRAY
- Density
- 512M bit
- Organisation
- 32Mx8
- U(cc)
- 3,0 V
- Package
- WSON
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Package width
- 6x5mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Type
- SPI NOR
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- Taiwan
- Supplier Lead time
- 14 weeks