EN29LV800DT-70TIP2A
EN29LV800DT-70TIP2A
Description:
Flash x8/x16 70ns TSOP48
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
EN29LV800DT-70TIP2A
Rutronik No.:
ICPROM11030
Unit Pack:
1
MOQ:
960
package:
TSOP48
Packaging:
TRAY
Find Alternatives
Datasheet
- Density
- 8M bit
- Organisation
- X8/X16
- Access time
- 70 ns
- U(cc)
- 3.0 V
- Package
- TSOP48
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Type
- FLASH
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Taiwan
- Supplier Lead time
- 130 weeks