Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Electromechanical Components
  3. Batteries
  4. EEMB Batteries
Please login for custom pricing, delivery terms and real time stock information

LR6

EEMB
EEMB LR6

image shown is a representation only

LR6

Description: ALKA 1.5V CYLINDER AA Supplier: EEMB Matchcode: ALKA1.5VCYLINDER Rutronik No.: BAT6884 Unit Pack: 1 MOQ: 720 Packaging: BOX
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Technology
ALKA
Voltage
1.5 V
Min.Capacity
2200 mAh
Size
AA
ContactTerminal
bare cell
Form
CYLINDER
Temperature
-20 TO 45 °C
Number of cells
1
Weight
23.5 g
Automotive
NO
RoHS Status
RoHS not in scope
Packaging
BOX
Typ. Capacity
2200 mAh
ECCN
EAR99
Country
China
Supplier Lead time
15 weeks

Request or order:

Please login
0,2441 $
175,75 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Prices

720 0,2441 $
1.440 0,2319 $
2.160 0,2298 $
4.320 0,2278 $
8.640 0,2176 $

Compatible

KEYSTONE
KEYSTONE P/N69

P/N69

Electromechanical Components
  • HOLDER AA COMPONENT
  • Packaging: BULK
KEYSTONE
KEYSTONE P/N1028

P/N1028

Electromechanical Components
  • HOLDER AA PLASTIC
  • Packaging: BULK
KEYSTONE
KEYSTONE P/N206

P/N206

Electromechanical Components
  • HOLDER AA ECONOMY
  • Packaging: BULK
KEYSTONE
KEYSTONE P/N1028C

P/N1028C

Electromechanical Components
  • HOLDER AA PLASTIC COVER
  • Packaging: BULK
KEYSTONE
KEYSTONE P/N2463

P/N2463

Electromechanical Components
  • PLASTIC BATTERY HOLDER 2xAA
  • Packaging: BULK
KEYSTONE
KEYSTONE P/N2228

P/N2228

Electromechanical Components
  • HOLDER AA STEEL
  • Packaging: BULK
KEYSTONE
KEYSTONE P/N2460

P/N2460

Electromechanical Components
  • HOLDER AA PLASTIC
  • Packaging: BULK
KEYSTONE
KEYSTONE P/N2464

P/N2464

Electromechanical Components
  • HOLDER AA 3CELLS PLASTIC
  • Packaging: BULK
KEYSTONE
KEYSTONE P/N2462

P/N2462

Electromechanical Components
  • HOLDER AA 2CELLS PLASTIC
  • Packaging: BULK
KEYSTONE
KEYSTONE P/N2478

P/N2478

Electromechanical Components
  • HOLDER AA 4 AA WIRE LEADS
  • Packaging: BULK
KEYSTONE
KEYSTONE P/N2464RB

P/N2464RB

Electromechanical Components
  • HOLDER AA PLASTIC W/RIBBON
  • Packaging: BULK
KEYSTONE
KEYSTONE P/N2461

P/N2461

Electromechanical Components
  • HOLDER 1xAA PLASTIC WIRE LEAD
  • Packaging: BULK

Alternatives

PANASONIC
PANASONIC LR6XW/BK-L

LR6XW/BK-L

Electromechanical Components
  • ALKA 1.5V CYLINDER AA
  • Packaging: BULK
Topseller
PANASONIC
PANASONIC LR6XW/BKEU

LR6XW/BKEU

Electromechanical Components
  • ALKA 1.5V CYLINDER AA
  • Packaging: BULK
Topseller
PANASONIC
PANASONIC LR03XW/BK-L

LR03XW/BK-L

Electromechanical Components
  • ALKA 1.5V CYLINDER AAA
  • package: Bulk
  • Packaging: BULK
Topseller
PANASONIC
PANASONIC LR03XW/BKEU

LR03XW/BKEU

Electromechanical Components
  • ALKA 1.5V CYLINDER AAA
  • package: Bulk
  • Packaging: BULK
Topseller
PANASONIC
PANASONIC LR03XW/4SK-L

LR03XW/4SK-L

Electromechanical Components
  • ALKA 1.5V CYLINDER 4er...
  • package: 1/=4pcs
  • Packaging: BOX
Topseller
PANASONIC
PANASONIC LR03XW/4SKEU

LR03XW/4SKEU

Electromechanical Components
  • ALKA 1.5V CYLINDER 4er...
  • package: 1/=4pcs
  • Packaging: BOX
Topseller
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message