LIR2032H-VBY2-A16934
LIR2032H-VBY2-A16934
Description:
LIIO 3.7V 70MAH 2PINH
Supplier:
EEMB
Matchcode:
LIIO3.7V70COIN
Rutronik No.:
BAT6855
Unit Pack:
200
MOQ:
2200
Packaging:
TRAY
- Technology
- LIIO
- Voltage
- 3.7 V
- Min.Capacity
- 65 mA
- Size
- 2032
- ContactTerminal
- 2PINH
- Approvals
- UN 38.3
- Temperature
- -20 TO 60 °C
- Number of cells
- 1
- Weight
- 3.16 g
- Form
- COIN
- V x A
- 0.259 Wh
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- TRAY
- Typ. Capacity
- 70 mA
- ECCN
- EAR99
- Customs Tariff No.
- 85076000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks