ER26500-3-HR1020-PTC-LD/A26002
ER26500-3-HR1020-PTC-LD/A26002
Description:
LITH 3,6V 27AH 90mm cable JST-PHR-02
Supplier:
EEMB
Matchcode:
LITH3.6V27000CYLINDER
Rutronik No.:
BAT6872
Unit Pack:
100
MOQ:
1
Packaging:
INDIVIDUAL
- Technology
- LITH
- Voltage
- 3.6 V
- Min.Capacity
- 27000 mA
- ContactTerminal
- CAB/CON
- Form
- CYLINDER
- Temperature
- -55 TO 85 °C
- Number of cells
- 3
- Weight
- 160 g
- LITHWEIGHT
- 6.9 g
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- INDIVIDUAL
- Typ. Capacity
- 27000 mA
- ECCN
- EAR99
- Customs Tariff No.
- 85065010000
- Country
- China
- Supplier Lead time
- 22 weeks