BH1013
BH1013
Description:
24MM SMT LOCKING COIN CELL RETAINER
Supplier:
EEMB
Matchcode:
BH1013
Rutronik No.:
BAT6734
Unit Pack:
1
MOQ:
40000
Packaging:
INDIVIDUAL
- Weight
- 0,5 g
- Form
- COIN
- Number of cells
- 1
- ContactTerminal
- RETAINER
- Size
- COIN2477
- Technology
- SMT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85369095000
- Country
- China
- Supplier Lead time
- 22 weeks