EPM25751V-24R-1R2S
EPM25751V-24R-1R2S
Description:
DC/DC Mod 48V to 24V 30W 1.6kV SMD
Supplier:
Eaton Electronics
Matchcode:
EPM25751V-24R-1R2S
Rutronik No.:
ICDCDC6531
Unit Pack:
60
MOQ:
180
package:
1,0x1,0
Packaging:
BULK
Find Alternatives
Datasheet
- Power
- 30 W
- Vin(min)
- 18 V(DC)
- Vin(max)
- 75 V(DC)
- V out
- 24 V(DC)
- No.of outputs
- SINGLE
- Output current
- 1,25 mA
- Isolated
- YES
- Isolation
- 1,6 kV(DC)
- Reg./Unreg.
- N/A
- Efficiency
- 90,5 %
- Automotive
- NO
- Package
- 1,0x1,0
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- Supplier Lead time
- 15 weeks