LDI92-B3.0EN
LDI92-B3.0EN
Description:
LDO VREG 3.0V 0,5A +-2% SOT-23-5
Supplier:
DIOTEC
Matchcode:
LDI92-B3.0EN
Rutronik No.:
STVREG1447
Unit Pack:
3000
MOQ:
3000
package:
SOT-23-5
Packaging:
REEL
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 3 V
- Output current
- 0.5 A
- Tolerance
- +-2 %
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 125 °C
- Input Voltage
- 6.0 V
- Dropout Voltage
- 160 mV
- Quiescent curre
- 0.0008 mA
- Watchdog
- NO
- Overtemp.prot.
- YES
- Automotive
- NO
- Package
- SOT-23-5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 12 weeks