LDI8233-05EN
LDI8233-05EN
Description:
LDO VREG 40V 0,1A +-1% SOT-23-5
Supplier:
DIOTEC
Matchcode:
LDI8233-05EN
Rutronik No.:
STVREG1408
Unit Pack:
3000
MOQ:
3000
package:
SOT-23-5
Packaging:
REEL
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 5 V
- Output current
- 0.1 A
- Tolerance
- 1 %
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 150 °C
- Input Voltage
- 40 V
- Automotive
- NO
- Package
- SOT-23-5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 12 weeks