LDI55-ADEEN
LDI55-ADEEN
Description:
LDO VREG 15V 1A +-2% ESOP-8
Supplier:
DIOTEC
Matchcode:
LDI55-ADEEN
Rutronik No.:
STVREG1433
Unit Pack:
4000
MOQ:
4000
package:
ESOP-8
Packaging:
REEL
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 15 V
- Output current
- 1 A
- Tolerance
- +-2 %
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 150 °C
- Input Voltage
- 50 V
- Automotive
- NO
- Package
- ESOP-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 12 weeks