LDI1117-ADU
LDI1117-ADU
Description:
LDO VREG 1,25V 1% SOT-89
Supplier:
DIOTEC
Matchcode:
LDI1117-ADU
Rutronik No.:
STVREG1325
Unit Pack:
1000
MOQ:
1000
package:
SOT-89
Packaging:
REEL
- Type
- LOWDROP
- Mode
- ADJ
- Output Voltage
- 1.25 V
- Tolerance
- 1 %
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 125 °C
- Input Voltage
- 20 V
- Quiescent curre
- 5 mA
- Automotive
- NO
- Package
- SOT-89
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 12 weeks