LDI1117-1.2H
LDI1117-1.2H
Description:
LDO VREG 1,2V 1% SOT-223
Supplier:
DIOTEC
Matchcode:
LDI1117-1.2H
Rutronik No.:
STVREG1327
Unit Pack:
2500
MOQ:
2500
package:
SOT-223
Packaging:
REEL
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 1.2 V
- Tolerance
- 1 %
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 125 °C
- Quiescent curre
- 5 mA
- Automotive
- NO
- Package
- SOT-223
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 12 weeks