DBI25-16A
DBI25-16A
Description:
BRIDGE-RECT. 25A 1600V 3Phase
Supplier:
DIOTEC
Matchcode:
DBI25-16A
Rutronik No.:
BG3648
Unit Pack:
15
MOQ:
15
package:
INLINE
Packaging:
BULK
Find Alternatives
- I(F)
- 25 A
- U(RRM)
- 1600 V
- Package
- INLINE
- Packaging
- BULK
- U(F)
- 1.05 V
- T(j)max
- 150 °C
- I²t
- 550 A²t
- RoHS Status
- RoHS-conform
- I(FSM)
- 390 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 8 weeks