B125R
B125R
Description:
BRIDGE-RECT. 2A 250V WOG
Supplier:
DIOTEC
Matchcode:
B125R
Rutronik No.:
BG4747
Unit Pack:
1000
MOQ:
1000
package:
WOG
Packaging:
BULK
- I(F)
- 2 A
- U(RRM)
- 250 V
- Package
- WOG
- Packaging
- BULK
- T(j)max
- 150 °C
- I²t
- 12.5 A²t
- RoHS Status
- RoHS-conform
- I(FSM)
- 45 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 11 weeks