DIO1642EN24
DIO1642EN24
Description:
3 Port, 4 GHz, High-Speed MIPI Switch
Supplier:
Dioo Microcircuits Co., LTD
Matchcode:
DIO1642EN24+Sample
Rutronik No.:
ICCOM2221
Unit Pack:
5000
MOQ:
10000
package:
QFN
Packaging:
REEL
- Vcc(min)
- 1.65 V
- Vcc(max)
- 5.5 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Automotive
- SEE DATAS.
- Package
- QFN
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 18 weeks