- Home
- Semiconductors
- Standard Bipolar Transistor
- DIODES INC Standard Bipolar Transistor
image shown is a representation only
PNP TRANSISTOR 30V 1A SOT23
Supplier:
DIODES INC
Matchcode:
FMMT549A
Rutronik No.:
TDSTD9213
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
- Package
-
SOT23
- Polarisation
-
PNP
- I(C)
-
1 A
- V(CEO)
-
30 V
- Current gain
-
200
- P(tot)
-
0.5 W
- V(CBO)
-
35 V
- Automotive
-
AEC-Q(101)
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
PNP TRANSISTOR 30V 1A SOT23
package:
SOT23
Packaging:
REEL
PNP TRANSISTOR 60V 1A SOT23
package:
SOT23
Packaging:
REEL
PNP TRANSISTOR 60V 1A SOT23
package:
SOT23
Packaging:
REEL
PNP TRANSISTOR 100V 1A SOT23
package:
SOT23
Packaging:
REEL
PNP TRANSISTOR 300V 1A SOT23
package:
SOT23
Packaging:
REEL
PNP TRANSISTOR 60V 1A SOT23
package:
SOT23
Packaging:
REEL
PNP TRANSISTOR 40V 1A SOT23
package:
SOT23
Packaging:
REEL
PNP TRANSISTOR 80V 1A SOT23
package:
SOT23
Packaging:
REEL
PNP TRANSISTOR 400V 0,15A...
package:
SOT23
Packaging:
REEL
PNP TRANSISTOR 30V SOT23
package:
SOT23
Packaging:
REEL
Previous
Next