RI80SMDM1015J1
RI80SMDM1015J1
Description:
REED 7mm Body 1NO AT10-15
Supplier:
COMUS
Matchcode:
RI80SMDM1015J1
Rutronik No.:
REL10158
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
- Coil voltage
- 0 V
- Coil type
- REED
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 160 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 0
- Switch current
- 0.5 A
- Switch volt[AC]
- 140 V[AC]
- Switch volt[DC]
- 175 V[DC]
- Contact materia
- 0
- Switch freq.
- 0 MHz
- Length
- 7.5 mm
- Width
- 0.1 mm
- Height
- 2.4 mm
- Technology
- J1
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- 0
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- Netherlands
- ABC-Code
- A
- Supplier Lead time
- 18 weeks