AWMS 9/50
AWMS 9/50
Description:
D-Sub Accessory BRACKETS
Supplier:
ASSMANN WSW
Matchcode:
AWMS 9/50
Rutronik No.:
CONN5731
Unit Pack:
100
MOQ:
100
Packaging:
TRAY
Find Alternatives
Datasheet
- No.of contacts
- 00
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- _OTHER
- Termin.style
- SCREW
- Contact plating
- _OTHER
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- AWMS
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Family
- DSUB
- Brand
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 10 weeks