AWHW 14A-0202-T
AWHW 14A-0202-T
Description:
14P PIN HEADER R/A 2,54MM THT
Supplier:
ASSMANN WSW
Matchcode:
AWHW14A0202T
Rutronik No.:
CONN17062
Unit Pack:
80
MOQ:
640
Packaging:
BULK
Find Alternatives
- No.of contacts
- 14
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- ANGLED
- Current rating
- 3.00 A
- Voltage rating
- N/A V
- Series
- AWHW
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- CONNECTOR
- Brand
- DIN 41651
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks