AWH20A-0202-T
AWH20A-0202-T
Description:
20P Pin Header Boxed 90°
Supplier:
ASSMANN WSW
Matchcode:
AWH20A0202T
Rutronik No.:
CONN17251
Unit Pack:
45
MOQ:
900
Packaging:
TRAY
Find Alternatives
Datasheet
- No.of contacts
- 20
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 3.00 A
- Voltage rating
- 1000 V
- Series
- AWH
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- CONNECTOR
- Brand
- IDC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 19 weeks