AW140-EG-G36C2
AW140-EG-G36C2
Description:
36P Pin Header 2.54mm ST 1R
Supplier:
ASSMANN WSW
Matchcode:
AW140EGG36C2
Rutronik No.:
CONN17141
Unit Pack:
200
MOQ:
5000
Packaging:
BAG
Find Alternatives
Datasheet
- No.of contacts
- 36
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 250 V
- Series
- AW 140
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 7 weeks