A-USBPB-HOOD-N
A-USBPB-HOOD-N
Description:
Hood for USB-Type B
Supplier:
ASSMANN WSW
Matchcode:
AUSBPBHOODN
Rutronik No.:
CONN19703
Unit Pack:
100
MOQ:
2000
Packaging:
BAG
Find Alternatives
- No.of contacts
- 00
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- _OTHER
- Termin.style
- N/A
- Contact plating
- N/A
- Orientation
- N/A
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- AUSB
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Family
- ACCESSORY
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 23 weeks