ADT 09/RAE
ADT 09/RAE
Description:
09P D-Sub METALLIZED Spring Loaded Lat.
Supplier:
ASSMANN WSW
Matchcode:
ADT09RAE
Rutronik No.:
CONN19521
Unit Pack:
10
MOQ:
200
Packaging:
BULK
Find Alternatives
- No.of contacts
- 09
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- N/A A
- Voltage rating
- N/A V
- Series
- ADT
- Oper.temp.min.
- N/A °C
- Oper.temp.max.
- N/A °C
- Family
- DSUB
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- China
- Supplier Lead time
- 13 weeks