A-BL254-DA-Z20D
A-BL254-DA-Z20D
Description:
20P Female Header 2.54mm 180°
Supplier:
ASSMANN WSW
Matchcode:
ABL254DAZ20D
Rutronik No.:
CONN19533
Unit Pack:
160
MOQ:
8960
Packaging:
BULK
Find Alternatives
- No.of contacts
- 20
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 3.00 A
- Voltage rating
- 500 V
- Series
- A-BL
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks