AN2.112FGG.00118
AN2.112FGG.00118
Description:
USB-STICK 32GB UV110-UFD1
Supplier:
Apacer
Matchcode:
AN2.112FGG.00118
Rutronik No.:
DISCAR7007
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Capacity
- 32 GB
- Flash
- TLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 130 weeks