Q65115A2816
Q65115A2816
Description:
IR OSLON BLACK 940NM/SR920
Supplier:
ams-OSRAM AG
Matchcode:
SFH4725CS A01-EA2EB2
Rutronik No.:
IR7772
Unit Pack:
600
MOQ:
600
Packaging:
REEL
- Case type
- EMITTER
- Wavelength (pea
- 950 nm
- Radiant Intens.
- 920 mW/sr
- Forward current
- 1000 mA
- Emission Angle
- 80 Degree
- Automotive
- AEC-Q(102)
- Reverse voltage
- 1,2 V
- T(A) min
- -40 °C
- Forward voltage
- 2,68 V
- T(A) max
- 125 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 16 weeks