Q65115A2592
Q65115A2592
Description:
TOPLED BLACK DOME-LENS RED 2240mcd
Supplier:
ams-OSRAM AG
Matchcode:
LRT66F-BBCB-1-3A4B-20-R33
Rutronik No.:
LEDIND2413
Unit Pack:
2000
MOQ:
2000
package:
PLCC-2
Packaging:
REEL
- Emitted colour
- RED
- Forward current
- 50 mA
- LxW
- 3x3,4 mm
- Height
- 3.5 mm
- Viewing angle
- 110 °
- Wavelength dom.
- 625 nm
- Wavelength peak
- 634 nm
- Forward voltage
- 1.95 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 100 °
- Package
- PLCC-2
- Automotive
- NO
- Reverse voltage
- 12 V
- Reverse current
- 0.2 µA
- Packaging
- REEL
- Surface colour
- BLACK
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- Germany
- Supplier Lead time
- 18 weeks