Q65115A2149
Q65115A2149
Description:
OSLON SQUARE ESSENTIAL 5700K >350LM
Supplier:
ams-OSRAM AG
Matchcode:
GWCPSRM1.PM-N8P2-XX52-1
Rutronik No.:
LEDGL2834
Unit Pack:
1
MOQ:
1
Packaging:
REEL
Find Alternatives
Datasheet
- Emitted colour
- WHITE
- Current I(F)
- 700 mA
- LxW
- 3,5x3,5 mm
- Height
- 2,2 mm
- Viewing angle
- 120 °
- Power class
- 2 W
- Lum.flux min.
- 350 lm
- Lum.flux max.
- 390 lm
- Forw.volt.min.
- 2,7 V
- Forw.volt.max.
- 3,2 V
- CRI
- 70
- CCT
- 5700 K
- Reverse volt.
- not design V
- SMT/SMD
- YES
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 10 weeks