Q65115A0628
Q65115A0628
Description:
OSRAM SMARTLED 0603 RED
Supplier:
ams-OSRAM AG
Matchcode:
KSEELP41.22-P1Q2-58-A8J8-20-R1
Rutronik No.:
LEDATV3769
Unit Pack:
4000
MOQ:
16000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
- Emitted colour
- SUPERRED
- Current I(F)
- 20 mA
- LxW
- 1,6x0,8 mm
- Height
- 0,4 mm
- Viewing angle
- 130 °
- Lum.inten.min.
- 45 mcd
- Lum.inten.max.
- 112 mcd
- Wavelength min.
- 627 nm
- Wavelength max.
- 639 nm
- Forw.volt.min.
- 1,6 V
- Forw.volt.max.
- 2,4 V
- Forw.volt.typ.
- 1,95 V
- Package
- PLCC-2
- Automotive
- NO
- Lum.flux min.
- 0,18 lm
- Lum.flux max.
- 0,36 lm
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 12 weeks