Q65113A5989
Q65113A5989
Description:
OSLON SSL150 WHITE 5000K >150lm
Supplier:
ams-OSRAM AG
Matchcode:
GWCSHPM1.PM-LTMP-A333-1-350-R
Rutronik No.:
LEDGL2975
Unit Pack:
600
MOQ:
600
package:
SSL
Packaging:
REEL
Find Alternatives
Datasheet
- Emitted colour
- WHITE
- Current I(F)
- 350 mA
- LxW
- 3,1x3,1 mm
- Height
- 1.58 mm
- Viewing angle
- 150 °
- Power class
- 1 W
- Lum.flux min.
- 150 lm
- Lum.flux max.
- 194 lm
- Forw.volt.min.
- 2.7 V
- Forw.volt.max.
- 3.2 V
- CRI
- 70
- CCT
- 5000 K
- Reverse volt.
- 1.2 V
- SMT/SMD
- YES
- Package
- SSL
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks