Q65113A3945
Q65113A3945
Description:
OSLON SQUARE HYPER RED
Supplier:
ams-OSRAM AG
Matchcode:
GHCSBRM4.24-V7V9-1-1
Rutronik No.:
LEDGL2066
Unit Pack:
3000
MOQ:
3000
package:
3030
Packaging:
REEL
Find Alternatives
Datasheet
- Power class
- 1.4 W
- LxW
- 3x3 mm
- Current
- 700 mA
- Height
- 1.86 mm
- Forw.volt.min.
- 1.8 V
- Forw.volt.max.
- 2.2 V
- Emitted colour
- HYPER RED
- Viewing angle
- 140 °
- Radiant flux mi
- 995 mW
- Radiant flux ma
- 1120 mW
- PPF min.
- 5.44 µmol/s
- PPF max.
- 6.12 µmol/s
- Wavelength min.
- 646 nm
- Wavelength max.
- 666 nm
- Automotive
- NO
- Package
- 3030
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 99 weeks