Q65113A2453
Q65113A2453
Description:
OSLON SIGNAL BLUE >18LM
Supplier:
ams-OSRAM AG
Matchcode:
LBCRBP.01-GXHY-26-Y474-350-R18
Rutronik No.:
LEDGL1816
Unit Pack:
600
MOQ:
1800
package:
3131
Packaging:
REEL
Find Alternatives
Datasheet
- Emitted colour
- BLUE
- Current I(F)
- 350 mA
- LxW
- 3,1x3,1 mm
- Height
- 2.12 mm
- Viewing angle
- 110 °
- Power class
- 1 W
- Lum.flux min.
- 18 lm
- Lum.flux max.
- 39 lm
- Forw.volt.min.
- 2.65 V
- Forw.volt.max.
- 3.25 V
- Reverse volt.
- 5 V
- SMT/SMD
- YES
- Package
- 3131
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 18 weeks