Q65112A8992


Description:
DURIS E5 WHITE 5700K CRI80
Supplier:
ams-OSRAM AG
Matchcode:
*GWJDSTS2.EM-H6-XX32-K2
Rutronik No.:
LEDGL1436
Unit Pack:
10000
MOQ:
10000
package:
5630
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 65 mA
- LxW
- 5,6x3,0 mm
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Power class
- 0.2 W
- Lum.flux min.
- 36 lm
- Lum.flux max.
- 37.5 lm
- Forw.volt.min.
- 2.7 V
- Forw.volt.max.
- 2.8 V
- CRI
- 80
- CCT
- 5700 K
- Cromacity bin
- 3 Step McA
- SMT/SMD
- YES
- Package
- 5630
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.