Q65112A8267
Q65112A8267
Description:
OSCONIQ® P 3030
Supplier:
ams-OSRAM AG
Matchcode:
GHQSSPA1.24-4T2U-1-1
Rutronik No.:
LEDIND1904
Unit Pack:
900
MOQ:
9000
package:
OSCONIQ
Packaging:
REEL
- Emitted colour
- 1
- Forward current
- 350 mA
- LxW
- 3,0x3,0 mm
- Height
- 1,73 mm
- Viewing angle
- 130 °
- Lum.flux typ.
- 400/560mW lm
- Wavelength dom.
- 640 nm
- Wavelength peak
- 660 nm
- Forward voltage
- 1,8/2,6 V
- Package
- OSCONIQ
- Automotive
- NO
- Reverse voltage
- not design V
- Reverse current
- not design µA
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 10 weeks