Q65112A4607


Description:
FIREFLY E2218 GREEN >3150MCD
Supplier:
ams-OSRAM AG
Matchcode:
CTDBLP31.12-6C5D-56-J6Q4
Rutronik No.:
LEDIND1396
Unit Pack:
4000
MOQ:
4000
package:
SMT
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Forward current
- 20 mA
- LxW
- 2,2x1,8 mm
- Height
- 0,6 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 4000 mcd
- Wavelength dom.
- 536 nm
- Wavelength peak
- 536 nm
- Forward voltage
- 2,3 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- SMT
- Automotive
- NO
- Reverse voltage
- 1,2 V
- Reverse current
- 20000 µA
- Packaging
- REEL
- Surface colour
- WHITE
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.