LCYCRBP.01-KZLY-5F-Y474-350-R
OSLON SIGNAL YELLOW >97LM
Supplier: ams-OSRAM AG
Matchcode: LCYCRBP.01-KZLY-5F-Y474-350-R
Rutronik No.: LEDGL2090
Unit Pack: 600
MOQ: 600
package: CHIPLED
Packaging: REEL
OSLON SIGNAL YELLOW >97LM Description
The OSLON® Signal combines a compact form factor with high efficiency and electrically insulated thermal pad. The square package matches the optical center with the mechanical center. This provides easy clustering flexibility and high packing density for a maximum flux density. The color bins are defined for best fit to most signaling norms.
Parameter
- Emitted colour
- YELLOW
- Current I(F)
- 350 mA
- LxW
- 3,1x3,1 mm
- Height
- 2,02 mm
- Viewing angle
- 110 °
- Power class
- 1 W
- Lum.flux min.
- 97 lm
- Lum.flux max.
- 150 lm
- Forw.volt.min.
- 2,65 V
- Forw.volt.max.
- 3,25 V
- Reverse volt.
- 5 V
- SMT/SMD
- YES
- Package
- CHIPLED
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Supplier Part
- Q65113A3464
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks