95-902-506M400
95-902-506M400
Description:
SMA(F)STR to SMA(M)STR Cable LMR 200
Supplier:
Amphenol RF
Matchcode:
95902506M400
Rutronik No.:
CABLE4556
Unit Pack:
1
MOQ:
25
Packaging:
BULK
- Family
- RF CAB ASS
- Brand
- NO BRAND
- Termin.port A
- SMA
- Termin.port B
- SMA
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 095-902-506M400
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- China
- Supplier Lead time
- 15 weeks