MS3102A-14S-5S
MS3102A-14S-5S
Description:
05P PLUG STRAIGHT
Supplier:
Amphenol MAO
Matchcode:
MS3102A14S5S
Rutronik No.:
CONN20469
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
- No.of contacts
- 05
- Contact style
- FEMALE
- Termin.style
- SOLDER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- N/A A
- Voltage rating
- N/A V
- Series
- MS3102
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- AWG
- Size #16
- Feature funct.
- STR PLUG
- Family
- INDUSTRIAL
- Brand
- MIL.GROUND
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- Supplier Lead time
- 16 weeks