MS3101A-20-23S
MS3101A-20-23S
Description:
02P Circular Rece Socket Solder_Cup
Supplier:
Amphenol MAO
Matchcode:
MS3101A2023S
Rutronik No.:
CONN20729
Unit Pack:
1
MOQ:
25
Packaging:
BULK
Find Alternatives
- No.of contacts
- 02
- Contact style
- _OTHER
- Termin.style
- SOLDER
- Contact plating
- _OTHER
- Orientation
- N/A
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- MS31
- Oper.temp.min.
- N/A °C
- Oper.temp.max.
- N/A °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- BULK
- Country
- India
- Supplier Lead time
- 101 weeks