GCA3102-18-10PNB-C4-T1
GCA3102-18-10PNB-C4-T1
Description:
MALE Conn. In-line plug
Supplier:
Amphenol MAO
Matchcode:
GCA31021810PNBC4T1
Rutronik No.:
CONN20851
Unit Pack:
1
MOQ:
25
Packaging:
BULK
Find Alternatives
- No.of contacts
- 10
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- CGA
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 19 weeks