SLPRPB70BSB2
SLPRPB70BSB2
Description:
EV/HEV Rece STR 70mm² Crimp 250A BLK
Supplier:
Amphenol IPG
Matchcode:
SLPRPB70BSB2
Rutronik No.:
CONN20800
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
- No.of contacts
- 01
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- N/A
- Termin.style
- N/A
- Contact plating
- _OTHER
- Orientation
- RIGHTANGLE
- Current rating
- 250 A
- Voltage rating
- 1500 V
- Series
- SLPRP
- Oper.temp.min.
- -40 °C
- IP Code
- IP67
- Oper.temp.max.
- 125 °C
- Family
- W-T-B
- Brand
- SURLOKPLUS
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- China
- Supplier Lead time
- 17 weeks