SLPPA16BSR1
SLPPA16BSR1
Description:
EV/HEV Plug R/A 16mm² Crimp 100A RED
Supplier:
Amphenol IPG
Matchcode:
SLPPA16BSR1
Rutronik No.:
CONN17526
Unit Pack:
5
MOQ:
100
package:
5
Packaging:
BULK
Find Alternatives
- No.of contacts
- 01
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- RIGHTANGLE
- Current rating
- 120 A
- Voltage rating
- 1000 V
- Series
- SLPPA
- Oper.temp.min.
- -40 °C
- IP Code
- IP67(mated
- Oper.temp.max.
- 105 °C
- First feature
- Keyway180°
- Family
- W-T-B
- Brand
- SURLOKPLUS
- Automotive
- NO
- Package
- 5
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 17 weeks