RD-04BFFM-QL8C01
RD-04BFFM-QL8C01
Description:
X-Lok Middle 04P Cable Assem. Straight
Supplier:
Amphenol IPG
Matchcode:
RD04BFFMQL8C01
Rutronik No.:
CABLE4757
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Family
- CABLE ASS.
- Brand
- X-LOK
- Termin.port A
- X-Lok
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 85 °C
- No.of wires
- 04
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- Supplier Lead time
- 15 weeks