RCM-6APFFH-TCM7001
RCM-6APFFH-TCM7001
Description:
RJ45 Jack Screw Circ 3-Points-Lock IP67
Supplier:
Amphenol IPG
Matchcode:
RCM6APFFHTCM7001
Rutronik No.:
CONN17834
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 08
- Contact pitch
- N/A mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.50 A
- Voltage rating
- N/A V
- Series
- RCM
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- METRIC
- Brand
- MODJAK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- Supplier Lead time
- 15 weeks